Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282109-3Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel4296433
Cut Tape3792131
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY3.330 | CNY0.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.630 (CNY9.7519) |
| 300+ | CNY5.870 (CNY6.6331) |
| 900+ | CNY5.590 (CNY6.3167) |
| 2400+ | CNY5.330 (CNY6.0229) |
| 6000+ | CNY5.230 (CNY5.9099) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 12000+ | CNY3.330 (CNY3.7629) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Contact Gender
Pin
Wire Size AWG Max
15AWG
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Contact Termination Type
Crimp
For Use With
AMP Superseal 1.5mm Series Automotive Housing Connectors
Contact Plating
Gold
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001063
