Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282090-1Copy
Order Code150472
Product RangeSUPERSEAL 1.5
Your Part Number
11,042 In Stock
Need more?
11,042 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.890 (CNY8.9157) |
| 50+ | CNY7.050 (CNY7.9665) |
| 100+ | CNY6.710 (CNY7.5823) |
| 250+ | CNY6.430 (CNY7.2659) |
| 500+ | CNY6.140 (CNY6.9382) |
| 1500+ | CNY5.690 (CNY6.4297) |
Price for:Each
Minimum: 10
Multiple: 10
CNY78.90 (CNY89.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282090-1Copy
Order Code150472
Product RangeSUPERSEAL 1.5
Product RangeSUPERSEAL 1.5
No. of Positions6Ways
Pitch Spacing6mm
For Use WithAMP SUPERSEAL Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 282090-1 is a 6-position 1-row black Housing for female terminals and made of PA-GF. The SUPERSEAL 1.5-series connector used for wire to board, wire to wire connection.
- Polarized
- 24V Operating voltage
- -40 to +125°C Temperature range
Applications
Automotive
Technical Specifications
Product Range
SUPERSEAL 1.5
No. of Positions
6Ways
For Use With
AMP SUPERSEAL Socket Contacts
Gender
Plug
Pitch Spacing
6mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
