Print Page
Image is for illustrative purposes only. Please refer to product description.

17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.400 (CNY2.712) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.40 (CNY2.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No280756-2
Order Code4296402
Terminal TypeFemale Quick Disconnect
Tab Size - Imperial0.375" x 0.048"
Wire Size AWG Min12AWG
Insulator Colour-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Terminal Type
Female Quick Disconnect
Wire Size AWG Min
12AWG
SVHC
No SVHC (04-Feb-2026)
Tab Size - Imperial
0.375" x 0.048"
Insulator Colour
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000756
