Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No280530-3Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel2499374
Cut Tape2499398
Product RangeAMPMODU II
Your Part Number
18,248 In Stock
Need more?
18,248 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.330 | CNY2.33 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.330 (CNY2.6329) |
| 500+ | CNY1.490 (CNY1.6837) |
| 1500+ | CNY1.420 (CNY1.6046) |
| 4000+ | CNY1.330 (CNY1.5029) |
| 10000+ | CNY1.320 (CNY1.4916) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 20000+ | CNY1.170 (CNY1.3221) |
| 60000+ | CNY1.080 (CNY1.2204) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No280530-3Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel2499374
Cut Tape2499398
Product RangeAMPMODU II
Product RangeAMPMODU II
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithAMPMODU II Series Receptacle Housings
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive, Portable Devices, Consumer Electronics, Gaming, Medical, Instrumentation, Test & Measurement, Industrial Automation, Telecommunications
Technical Specifications
Product Range
AMPMODU II
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
AMPMODU II Series Receptacle Housings
Contact Material
Phosphor Bronze
Technical Docs (3)
Alternatives for 280530-3
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
