Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No280073Copy
Manufacturer Standard Lead Time21 weeks
Order Code3793329
Product RangeFASTIN-FASTON 375
Your Part Number
372 In Stock
Need more?
372 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.830 (CNY22.4079) |
| 10+ | CNY16.860 (CNY19.0518) |
| 100+ | CNY14.340 (CNY16.2042) |
| 250+ | CNY13.620 (CNY15.3906) |
| 500+ | CNY12.890 (CNY14.5657) |
| 1000+ | CNY12.280 (CNY13.8764) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.83 (CNY22.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No280073Copy
Manufacturer Standard Lead Time21 weeks
Order Code3793329
Product RangeFASTIN-FASTON 375
Product RangeFASTIN-FASTON 375
No. of Positions4Ways
Pitch Spacing12.7mm
For Use WithAMP FASTIN-FASTON 375 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTIN-FASTON 375
No. of Positions
4Ways
For Use With
AMP FASTIN-FASTON 375 Series Contacts
Gender
Receptacle
Pitch Spacing
12.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0093
