Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2492485-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4565671
Your Part Number
260 In Stock
Need more?
260 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY305.240 (CNY344.9212) |
| 5+ | CNY290.780 (CNY328.5814) |
| 10+ | CNY276.320 (CNY312.2416) |
| 25+ | CNY264.930 (CNY299.3709) |
| 50+ | CNY257.020 (CNY290.4326) |
| 100+ | CNY249.240 (CNY281.6412) |
| 250+ | CNY244.940 (CNY276.7822) |
Price for:Each
Minimum: 1
Multiple: 1
CNY305.24 (CNY344.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2492485-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4565671
Convert From Coax TypeBMA
Convert From GenderJack
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead
Technical Specifications
Convert From Coax Type
BMA
Convert To Coax Type
SMA
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
