Print Page
Image is for illustrative purposes only. Please refer to product description.

890 In Stock
Need more?
890 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.400 (CNY165.432) |
| 10+ | CNY124.400 (CNY140.572) |
| 25+ | CNY116.610 (CNY131.7693) |
| 100+ | CNY114.310 (CNY129.1703) |
| 250+ | CNY112.220 (CNY126.8086) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.40 (CNY165.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2406490-1Copy
Order Code4704894
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount Colour-
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length33.3mm
Width24mm
Height15.3mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
-
Length
33.3mm
Height
15.3mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
24mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
