Print Page
Image is for illustrative purposes only. Please refer to product description.

1,046 In Stock
Need more?
1,046 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.060 (CNY124.3678) |
| 10+ | CNY93.550 (CNY105.7115) |
| 25+ | CNY87.690 (CNY99.0897) |
| 100+ | CNY85.260 (CNY96.3438) |
| 250+ | CNY82.830 (CNY93.5979) |
| 500+ | CNY82.250 (CNY92.9425) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.06 (CNY124.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2406230-1Copy
Order Code4704893
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount Colour-
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length23.9mm
Width19mm
Height12.8mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
-
Length
23.9mm
Height
12.8mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
19mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
