Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2366509-4Copy
Manufacturer Standard Lead Time16 weeks
Order Code3977694
Your Part Number
626 In Stock
Need more?
626 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.010 (CNY113.0113) |
| 10+ | CNY85.010 (CNY96.0613) |
| 25+ | CNY79.690 (CNY90.0497) |
| 100+ | CNY75.880 (CNY85.7444) |
| 250+ | CNY70.750 (CNY79.9475) |
| 500+ | CNY67.380 (CNY76.1394) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.01 (CNY113.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2366509-4Copy
Manufacturer Standard Lead Time16 weeks
Order Code3977694
Gender-
IP Rating-
Voltage Rating24V
Current Rating13A
Technical Specifications
Gender
-
Voltage Rating
24V
IP Rating
-
Current Rating
13A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02352
