Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2366509-3Copy
Manufacturer Standard Lead Time15 weeks
Order Code3977693
Product RangeNTSEAL Series
Your Part Number
410 In Stock
Need more?
410 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.570 (CNY120.4241) |
| 10+ | CNY90.560 (CNY102.3328) |
| 25+ | CNY84.890 (CNY95.9257) |
| 100+ | CNY80.830 (CNY91.3379) |
| 250+ | CNY75.360 (CNY85.1568) |
| 500+ | CNY71.780 (CNY81.1114) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.57 (CNY120.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2366509-3Copy
Manufacturer Standard Lead Time15 weeks
Order Code3977693
Product RangeNTSEAL Series
Product RangeNTSEAL Series
Gender-
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating24V
Current Rating13A
SVHCDecamethylcyclopentasiloxane (27-Jun-2024)
Technical Specifications
Product Range
NTSEAL Series
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Current Rating
13A
Gender
-
Voltage Rating
24V
SVHC
Decamethylcyclopentasiloxane (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044453
