Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2366494-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code3977686
Product RangeNTSEAL Series
Your Part Number
383 In Stock
866 more incoming. You can reserve stock now
383 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.680 (CNY165.7484) |
| 10+ | CNY124.630 (CNY140.8319) |
| 25+ | CNY116.820 (CNY132.0066) |
| 100+ | CNY105.940 (CNY119.7122) |
| 250+ | CNY100.260 (CNY113.2938) |
| 500+ | CNY94.570 (CNY106.8641) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.68 (CNY165.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2366494-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code3977686
Product RangeNTSEAL Series
Product RangeNTSEAL Series
For Use WithAMP NTSEAL Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating24V
Current Rating13A
Technical Specifications
Product Range
NTSEAL Series
For Use With
AMP NTSEAL Series Socket Contacts
IP Rating
-
Current Rating
13A
Gender
Plug
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
24V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052164
