Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2365741-1.Copy
Manufacturer Standard Lead Time10 weeks
Order Code4170875
Your Part Number
320 In Stock
Need more?
320 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.610 (CNY132.8993) |
| 10+ | CNY99.940 (CNY112.9322) |
| 25+ | CNY94.030 (CNY106.2539) |
| 100+ | CNY88.110 (CNY99.5643) |
| 250+ | CNY82.190 (CNY92.8747) |
| 500+ | CNY80.550 (CNY91.0215) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.61 (CNY132.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2365741-1.Copy
Manufacturer Standard Lead Time10 weeks
Order Code4170875
Automotive Connector Shell StylePanel Mount Header
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Automotive Connector Shell Style
Panel Mount Header
IP Rating
-
Current Rating
-
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024093
