Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2356631-2Copy
Manufacturer Standard Lead Time10 weeks
Order Code4170903
Product RangeSuperseal Pro Series
Your Part Number
623 In Stock
Need more?
623 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.520 (CNY32.2276) |
| 10+ | CNY24.760 (CNY27.9788) |
| 25+ | CNY22.450 (CNY25.3685) |
| 50+ | CNY22.040 (CNY24.9052) |
| 100+ | CNY21.560 (CNY24.3628) |
| 500+ | CNY19.040 (CNY21.5152) |
| 1000+ | CNY17.940 (CNY20.2722) |
| 2500+ | CNY16.510 (CNY18.6563) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.52 (CNY32.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2356631-2Copy
Manufacturer Standard Lead Time10 weeks
Order Code4170903
Product RangeSuperseal Pro Series
Product RangeSuperseal Pro Series
No. of Positions4Ways
For Use WithAMP MCON 1.2.CB Series Contacts
IP Rating-
Voltage Rating12VDC
Current Rating7.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Superseal Pro Series
For Use With
AMP MCON 1.2.CB Series Contacts
Voltage Rating
12VDC
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4Ways
IP Rating
-
Current Rating
7.5A
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010632
