Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2356631-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4170902
Your Part Number
2,389 In Stock
Need more?
2,389 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.330 (CNY22.9729) |
| 10+ | CNY18.010 (CNY20.3513) |
| 25+ | CNY16.440 (CNY18.5772) |
| 50+ | CNY16.100 (CNY18.193) |
| 100+ | CNY15.760 (CNY17.8088) |
| 500+ | CNY13.850 (CNY15.6505) |
| 1000+ | CNY13.240 (CNY14.9612) |
| 2500+ | CNY12.690 (CNY14.3397) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.33 (CNY22.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2356631-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4170902
No. of Positions4Ways
For Use WithAMP MCON 1.2.CB Series Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating12VDC
Current Rating7.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
4Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
12VDC
SVHC
No SVHC (04-Feb-2026)
For Use With
AMP MCON 1.2.CB Series Contacts
IP Rating
-
Current Rating
7.5A
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010632
