Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2356607-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4170900
Product RangeSuperseal Pro Series
Your Part Number
990 In Stock
Need more?
990 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.360 (CNY30.9168) |
| 10+ | CNY24.220 (CNY27.3686) |
| 25+ | CNY21.970 (CNY24.8261) |
| 50+ | CNY21.560 (CNY24.3628) |
| 100+ | CNY21.080 (CNY23.8204) |
| 500+ | CNY19.170 (CNY21.6621) |
| 1000+ | CNY18.280 (CNY20.6564) |
| 2500+ | CNY17.470 (CNY19.7411) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.36 (CNY30.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2356607-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4170900
Product RangeSuperseal Pro Series
Product RangeSuperseal Pro Series
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating12VDC
Current Rating7.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Superseal Pro Series
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
12VDC
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
IP Rating
-
Current Rating
7.5A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010632
