Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2345388-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code4171248
Product RangeSuperseal Pro Series
Your Part Number
229 In Stock
Need more?
229 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.570 (CNY14.2041) |
| 10+ | CNY10.650 (CNY12.0345) |
| 100+ | CNY9.050 (CNY10.2265) |
| 500+ | CNY8.480 (CNY9.5824) |
| 1000+ | CNY7.970 (CNY9.0061) |
| 2500+ | CNY7.600 (CNY8.588) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.57 (CNY14.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2345388-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code4171248
Product RangeSuperseal Pro Series
Product RangeSuperseal Pro Series
Connector Body MaterialNylon 6 (Polyamide 6), Glass Filled Body
IP Rating-
Current Rating-
Technical Specifications
Product Range
Superseal Pro Series
For Use With
AMP 2.8mm Sensor Flat Contact System Series 967542 & 967543 Socket Contacts
IP Rating
-
Gender
Receptacle
Connector Body Material
Nylon 6 (Polyamide 6), Glass Filled Body
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
