Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2335890-2Copy
Manufacturer Standard Lead Time76 weeks
Order Code3020193
Product RangeAMPLIMITE 109
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 76 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY196.340 (CNY221.8642) |
| 10+ | CNY181.710 (CNY205.3323) |
| 25+ | CNY168.350 (CNY190.2355) |
| 100+ | CNY158.610 (CNY179.2293) |
| 250+ | CNY152.360 (CNY172.1668) |
| 500+ | CNY150.190 (CNY169.7147) |
Price for:Each
Minimum: 1
Multiple: 1
CNY196.34 (CNY221.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2335890-2Copy
Manufacturer Standard Lead Time76 weeks
Order Code3020193
Product RangeAMPLIMITE 109
No. of Positions15Ways
Connector TypeD Sub
Connector Shell SizeDA
Product RangeAMPLIMITE 109
Connector Body MaterialStainless Steel Body
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
DA
Gender
Receptacle
For Use With
AMPLIMITE 109 Series Size 20 205090-1 Socket Crimp Contact
Connector Type
D Sub
Product Range
AMPLIMITE 109
Connector Body Material
Stainless Steel Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008219
