Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2316316-2Copy
Manufacturer Standard Lead Time18 weeks
Order Code3665609
Product RangeHDC Dynamic Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 432+ | CNY88.270 (CNY99.7451) |
Price for:Each
Minimum: 432
Multiple: 432
CNY38,132.64 (CNY43,089.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2316316-2Copy
Manufacturer Standard Lead Time18 weeks
Order Code3665609
Product RangeHDC Dynamic Series
Product RangeHDC Dynamic Series
Heavy Duty Connector TypeModule
No. of Contacts24 Contacts
Heavy Duty Contact TypeCrimp Socket
Current Rating3.7A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HDC Dynamic Series
No. of Contacts
24 Contacts
Heavy Duty Contact Type
Crimp Socket
SVHC
No SVHC (04-Feb-2026)
Heavy Duty Connector Type
Module
Gender
Receptacle
Current Rating
3.7A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.237233
