Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2316315-2Copy
Manufacturer Standard Lead Time24 weeks
Order Code3665608
Product RangeHDC Dynamic Series
Your Part Number
342 In Stock
Need more?
342 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.190 (CNY80.4447) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.19 (CNY80.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2316315-2Copy
Manufacturer Standard Lead Time24 weeks
Order Code3665608
Product RangeHDC Dynamic Series
Product RangeHDC Dynamic Series
Heavy Duty Connector TypeModule
No. of Contacts24 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HDC Dynamic Series
No. of Contacts
24 Contacts
Gender
Plug
SVHC
No SVHC (04-Feb-2026)
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886
