Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2312734-2Copy
Manufacturer Standard Lead Time15 weeks
Order Code3665599
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 440+ | CNY59.500 (CNY67.235) |
Price for:Each
Minimum: 440
Multiple: 440
CNY26,180.00 (CNY29,583.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2312734-2Copy
Manufacturer Standard Lead Time15 weeks
Order Code3665599
Heavy Duty Connector TypeModule
No. of Contacts10 Contacts
Heavy Duty Contact TypeCrimp Socket
Current Rating11A
Technical Specifications
Heavy Duty Connector Type
Module
Heavy Duty Contact Type
Crimp Socket
No. of Contacts
10 Contacts
Current Rating
11A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009526
