Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2178438-1Copy
Manufacturer Standard Lead Time39 weeks
Order Code3793107
Product RangeF-Spring FASTON
Your Part Number
8,141 In Stock
Need more?
8,141 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.727 (CNY0.8215) |
| 500+ | CNY0.648 (CNY0.7322) |
| 1000+ | CNY0.617 (CNY0.6972) |
| 2500+ | CNY0.579 (CNY0.6543) |
| 5000+ | CNY0.568 (CNY0.6418) |
| 10000+ | CNY0.556 (CNY0.6283) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CNY72.70 (CNY82.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2178438-1Copy
Manufacturer Standard Lead Time39 weeks
Order Code3793107
Product RangeF-Spring FASTON
Product RangeF-Spring FASTON
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min24AWG
Wire Size AWG Max20AWG
Insulator Colour-
Conductor Area CSA0.51mm²
Insulator MaterialUninsulated
Terminal MaterialSteel
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
F-Spring FASTON
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
24AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
20AWG
Conductor Area CSA
0.51mm²
Terminal Material
Steel
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
