Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2178301-1Copy
Manufacturer Standard Lead Time43 weeks
Order Code3793106
Product RangeF-Spring FASTON
Your Part Number
7,675 In Stock
Need more?
3,700 Next business day delivery available(Shanghai stock)
3,975 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.371 (CNY0.4192) |
| 500+ | CNY0.359 (CNY0.4057) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CNY37.10 (CNY41.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2178301-1Copy
Manufacturer Standard Lead Time43 weeks
Order Code3793106
Product RangeF-Spring FASTON
Product RangeF-Spring FASTON
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Insulator Colour-
Conductor Area CSA5.26mm²
Insulator MaterialUninsulated
Terminal MaterialSteel
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
F-Spring FASTON
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
12AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
10AWG
Conductor Area CSA
5.26mm²
Terminal Material
Steel
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
