Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No215570-6Copy
Order Code
Full Reel3133756
Cut Tape3226916
Product RangeMicro-MaTch
Your Part Number
10,863 In Stock
Need more?
10,863 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.310 | CNY5.31 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.310 (CNY6.0003) |
| 62+ | CNY4.010 (CNY4.5313) |
| 187+ | CNY3.830 (CNY4.3279) |
| 500+ | CNY3.420 (CNY3.8646) |
| 1250+ | CNY3.250 (CNY3.6725) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY3.090 (CNY3.4917) |
| 7500+ | CNY2.860 (CNY3.2318) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No215570-6Copy
Order Code
Full Reel3133756
Cut Tape3226916
Product RangeMicro-MaTch
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts6Contacts
Connector MountingCable Mount, Through Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product RangeMicro-MaTch
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
1.27mm
No. of Contacts
6Contacts
Contact Material
Phosphor Bronze
Product Range
Micro-MaTch
Contact Gender
-
No. of Rows
2 Row
Connector Mounting
Cable Mount, Through Hole Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
