Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213845-1Copy
Order Code3411845
Product RangePOWERBAND Series
Your Part Number
1,298 In Stock
Need more?
1,298 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.930 (CNY49.6409) |
| 10+ | CNY37.350 (CNY42.2055) |
| 100+ | CNY31.750 (CNY35.8775) |
| 250+ | CNY29.970 (CNY33.8661) |
| 500+ | CNY29.380 (CNY33.1994) |
| 1000+ | CNY28.780 (CNY32.5214) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.93 (CNY49.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213845-1Copy
Order Code3411845
Product RangePOWERBAND Series
Product RangePOWERBAND Series
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
Contact GenderPin
Contact Termination TypeCrimp
For Use WithAMP POWERBAND Series Housing Connectors
Wire Size AWG Min14AWG
Wire Size AWG Max12AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
POWERBAND Series
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
SVHC
No SVHC (04-Feb-2026)
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
For Use With
AMP POWERBAND Series Housing Connectors
Wire Size AWG Max
12AWG
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001162
