Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213843-2Copy
Order Code4264282
Product RangePOWERBAND Series
Your Part Number
1,199 In Stock
Need more?
1,199 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.500 (CNY74.015) |
| 10+ | CNY55.640 (CNY62.8732) |
| 100+ | CNY47.300 (CNY53.449) |
| 250+ | CNY46.800 (CNY52.884) |
| 500+ | CNY45.870 (CNY51.8331) |
| 1000+ | CNY44.930 (CNY50.7709) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY65.50 (CNY74.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213843-2Copy
Order Code4264282
Product RangePOWERBAND Series
Product RangePOWERBAND Series
Contact Termination TypeCrimp
For Use WithAMP CPC Series Circular Connectors
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
POWERBAND Series
For Use With
AMP CPC Series Circular Connectors
SVHC
No SVHC (04-Feb-2026)
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
