Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213667-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code4142428
Your Part Number
233 In Stock
Need more?
233 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY255.620 (CNY288.8506) |
| 5+ | CNY236.430 (CNY267.1659) |
| 10+ | CNY217.240 (CNY245.4812) |
| 25+ | CNY203.650 (CNY230.1245) |
| 50+ | CNY193.920 (CNY219.1296) |
| 100+ | CNY184.680 (CNY208.6884) |
Price for:Each
Minimum: 1
Multiple: 1
CNY255.62 (CNY288.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213667-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code4142428
Connector TypeCircular Power Connector
Connector TypeCircular Power Connector
Circular Connector Shell StyleFlange Mount Receptacle
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Connector Body MaterialNylon (Polyamide) Body
Contact Material-
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Flange Mount Receptacle
Connector Body Material
Nylon (Polyamide) Body
IP Rating
IP65
Connector Type
Circular Power Connector
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
