Print Page
Image is for illustrative purposes only. Please refer to product description.

1,018 In Stock
Need more?
1,018 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.740 (CNY5.3562) |
| 25+ | CNY4.330 (CNY4.8929) |
| 100+ | CNY4.100 (CNY4.633) |
| 250+ | CNY3.670 (CNY4.1471) |
| 500+ | CNY3.440 (CNY3.8872) |
| 1000+ | CNY3.220 (CNY3.6386) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.74 (CNY5.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213603-1Copy
Order Code5398009
Contact Termination TypeCrimp
For Use WithMIL-C-5015 Series Circular Connectors
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Termination Type
Crimp
Contact Material
Brass
For Use With
MIL-C-5015 Series Circular Connectors
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 213603-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00141
