Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2119000-1
Order Code2531275
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY481.160 (CNY543.7108) |
| 5+ | CNY445.920 (CNY503.8896) |
| 10+ | CNY431.570 (CNY487.6741) |
| 25+ | CNY413.330 (CNY467.0629) |
| 50+ | CNY405.070 (CNY457.7291) |
| 100+ | CNY396.800 (CNY448.384) |
Price for:Each
Minimum: 1
Multiple: 1
CNY481.16 (CNY543.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2119000-1
Order Code2531275
Product RangeTUK SGACK902S Keystone Coupler
Stripping Capacity AWG-
Stripping Capacity Metric4.83mm to 10.16mm
For Use With4.83mm to 10.16mm Dia Cable Jackets
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Stripping Capacity AWG
-
For Use With
4.83mm to 10.16mm Dia Cable Jackets
SVHC
No SVHC (17-Jan-2023)
Stripping Capacity Metric
4.83mm to 10.16mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072576
