Print Page
Image is for illustrative purposes only. Please refer to product description.

80 In Stock
Need more?
80 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY219.590 (CNY248.1367) |
| 10+ | CNY214.140 (CNY241.9782) |
| 25+ | CNY208.110 (CNY235.1643) |
| 100+ | CNY206.530 (CNY233.3789) |
| 250+ | CNY204.860 (CNY231.4918) |
| 500+ | CNY194.490 (CNY219.7737) |
Price for:Each
Minimum: 1
Multiple: 1
CNY219.59 (CNY248.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No211398-4Copy
Order Code1604185
Connector TypeCircular Power Connector
Connector TypeCircular Power Connector
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Contact Material
-
IP Rating
IP65
Connector Type
Circular Power Connector
Connector Body Plating
-
Contact Plating
-
Technical Docs (3)
Alternatives for 211398-4
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979
