Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No208130-1Copy
Manufacturer Standard Lead Time37 weeks
Order Code2311772
Product RangeCPC 1
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.110 (CNY136.8543) |
| 10+ | CNY102.880 (CNY116.2544) |
| 25+ | CNY96.450 (CNY108.9885) |
| 100+ | CNY87.460 (CNY98.8298) |
| 250+ | CNY82.770 (CNY93.5301) |
| 500+ | CNY78.080 (CNY88.2304) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.11 (CNY136.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No208130-1Copy
Manufacturer Standard Lead Time37 weeks
Order Code2311772
Product RangeCPC 1
Connector TypeCircular Power Connector
Shell TypeWall Mount Receptacle
Product RangeCPC 1
For Use WithMultimate Pin Contacts
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts4Contacts
Connector Shell Size11
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCLead (04-Feb-2026)
Product Overview
The 208130-1 is a square Flange Receptacle and made of thermoplastic and is used with CPC-series circular pin contacts. The AMP connector with quick connect and disconnect capability with thread assist, positive detent coupling.
- UL94V-0 Flammability rating
- Lightweight
- Polarized
- -40 to +105°C Temperature range
Applications
Commercial, Power Management, Signal Processing
Technical Specifications
Connector Type
Circular Power Connector
Product Range
CPC 1
Circular Connector Shell Style
Cable Mount Receptacle
Connector Shell Size
11
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
SVHC
Lead (04-Feb-2026)
Shell Type
Wall Mount Receptacle
For Use With
Multimate Pin Contacts
No. of Contacts
4Contacts
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP65
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00932
