Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206425-2...Copy
Order Code4048057
Product RangeCPC Series 3
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206425-2...Copy
Order Code4048057
Product RangeCPC Series 3
Connector TypeCircular Power Connector
Product RangeCPC Series 3
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts3Contacts
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 206425-2 is a 3-position Free-hanging Receptacle with socket type contacts and UL94V-0 rated black thermoplastic housing. The CPC series 3 reverse sex circular power connector has keyed mating alignment, threaded coupling mating retention and flange with mounting holes panel mount retention.
- Lightweight
- Polarized for proper mating of connector halves
- Straight body orientation
- 15/16-20 UNEF-2A Thread
- -40 to 105°C Operating temperature range
Applications
Power Management, Commercial, Signal Processing
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Flange Mount Receptacle
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP65
Product Range
CPC Series 3
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484
