Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206306-5Copy
Manufacturer Standard Lead Time24 weeks
Order Code2311137
Product RangeCPC 1
Your Part Number
142 In Stock
Need more?
142 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.400 (CNY149.612) |
| 10+ | CNY112.520 (CNY127.1476) |
| 25+ | CNY105.480 (CNY119.1924) |
| 100+ | CNY95.660 (CNY108.0958) |
| 250+ | CNY90.530 (CNY102.2989) |
| 500+ | CNY85.400 (CNY96.502) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.40 (CNY149.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206306-5Copy
Manufacturer Standard Lead Time24 weeks
Order Code2311137
Product RangeCPC 1
Connector TypeCircular Power Connector
Shell TypeWall Mount Receptacle
Product RangeCPC 1
For Use WithMultimate Socket Contacts
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts37Contacts
Connector Shell Size23
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCLead (27-Jun-2024)
Alternatives for 206306-5
1 Product Found
Product Overview
The 206306-5 is a square Flange Receptacle with threaded insert. Suitable for CPC series circular socket contacts.
- 1-3/8-18 Thread
- Glass filled nylon Housing
Applications
Industrial
Technical Specifications
Connector Type
Circular Power Connector
Product Range
CPC 1
Circular Connector Shell Style
Panel Mount Receptacle
Connector Shell Size
23
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
SVHC
Lead (27-Jun-2024)
Shell Type
Wall Mount Receptacle
For Use With
Multimate Socket Contacts
No. of Contacts
37Contacts
Circular Connector Contact Type
Crimp Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP65
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025402
