Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206151-4Copy
Manufacturer Standard Lead Time55 weeks
Order Code3793549
Product RangeCPC Series 1
Your Part Number
136 In Stock
Need more?
136 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.780 (CNY119.5314) |
| 10+ | CNY89.890 (CNY101.5757) |
| 25+ | CNY84.260 (CNY95.2138) |
| 100+ | CNY76.400 (CNY86.332) |
| 250+ | CNY72.310 (CNY81.7103) |
| 500+ | CNY68.210 (CNY77.0773) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.78 (CNY119.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206151-4Copy
Manufacturer Standard Lead Time55 weeks
Order Code3793549
Product RangeCPC Series 1
Connector TypeCircular Power Connector
Product RangeCPC Series 1
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts37Contacts
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Material
-
IP Rating
IP65
Product Range
CPC Series 1
No. of Contacts
37Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0267
