Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206043-5Copy
Manufacturer Standard Lead Time60 weeks
Order Code3793547
Product RangeCPC Series 1
Your Part Number
164 In Stock
Need more?
164 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.330 (CNY97.5529) |
| 10+ | CNY73.410 (CNY82.9533) |
| 25+ | CNY68.780 (CNY77.7214) |
| 100+ | CNY62.290 (CNY70.3877) |
| 250+ | CNY57.660 (CNY65.1558) |
| 500+ | CNY57.560 (CNY65.0428) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.33 (CNY97.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206043-5Copy
Manufacturer Standard Lead Time60 weeks
Order Code3793547
Product RangeCPC Series 1
Connector TypeCircular Power Connector
Product RangeCPC Series 1
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts14Contacts
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP65
Product Range
CPC Series 1
No. of Contacts
14Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126688
