Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205559-2Copy
Manufacturer Standard Lead Time51 weeks
Order Code3792789
Product RangeAMPLIMITE HDM
Also Known AsRECEPT ASSY,25 POSN,AMPLIMITE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY888.510 (CNY1,004.0163) |
| 5+ | CNY782.480 (CNY884.2024) |
| 10+ | CNY655.250 (CNY740.4325) |
| 25+ | CNY591.630 (CNY668.5419) |
| 50+ | CNY549.210 (CNY620.6073) |
| 100+ | CNY528.690 (CNY597.4197) |
Price for:Each
Minimum: 1
Multiple: 1
CNY888.51 (CNY1,004.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205559-2Copy
Manufacturer Standard Lead Time51 weeks
Order Code3792789
Product RangeAMPLIMITE HDM
Also Known AsRECEPT ASSY,25 POSN,AMPLIMITE
D Sub Connector TypeStandard
Product RangeAMPLIMITE HDM
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeCrimp
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCCadmium (25-Jun-2025)
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HDM
D Sub Shell Size
DB
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Cadmium (25-Jun-2025)
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0177
