Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No204520-2Copy
Manufacturer Standard Lead Time3 weeks
Order Code2778796
Product RangeAMPLIMITE 90
Also Known AsM24308/2-15F
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,679.860 (CNY6,418.2418) |
| 5+ | CNY5,002.050 (CNY5,652.3165) |
| 10+ | CNY4,188.680 (CNY4,733.2084) |
| 25+ | CNY3,781.990 (CNY4,273.6487) |
| 50+ | CNY3,510.860 (CNY3,967.2718) |
| 100+ | CNY3,379.740 (CNY3,819.1062) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,679.86 (CNY6,418.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No204520-2Copy
Manufacturer Standard Lead Time3 weeks
Order Code2778796
Product RangeAMPLIMITE 90
Also Known AsM24308/2-15F
No. of Positions78Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDD
Product RangeAMPLIMITE 90
Connector Body MaterialSteel Body
For Use WithAMP 204351-1 Size 22 Socket Contact
SVHCCadmium (04-Feb-2026)
Technical Specifications
No. of Positions
78Ways
Connector Shell Size
DD
Gender
Receptacle
For Use With
AMP 204351-1 Size 22 Socket Contact
Connector Type
High Density D Sub
Product Range
AMPLIMITE 90
Connector Body Material
Steel Body
SVHC
Cadmium (04-Feb-2026)
Alternatives for 204520-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028463
