Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No204511-1Copy
Manufacturer Standard Lead Time27 weeks
Order Code3792787
Product RangeAMPLIMITE 90
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY162.350 (CNY183.4555) |
| 5+ | CNY159.910 (CNY180.6983) |
| 10+ | CNY157.460 (CNY177.9298) |
| 25+ | CNY152.580 (CNY172.4154) |
| 50+ | CNY149.340 (CNY168.7542) |
| 100+ | CNY148.960 (CNY168.3248) |
Price for:Each
Minimum: 1
Multiple: 1
CNY162.35 (CNY183.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No204511-1Copy
Manufacturer Standard Lead Time27 weeks
Order Code3792787
Product RangeAMPLIMITE 90
No. of Positions104Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDF
Product RangeAMPLIMITE 90
Connector Body MaterialSteel Body
For Use WithAMPLIMITE 90 Series Pin Contacts
SVHCCadmium (04-Feb-2026)
Technical Specifications
No. of Positions
104Ways
Connector Shell Size
DF
Gender
Plug
For Use With
AMPLIMITE 90 Series Pin Contacts
Connector Type
High Density D Sub
Product Range
AMPLIMITE 90
Connector Body Material
Steel Body
SVHC
Cadmium (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0205
