Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No203622-2Copy
Manufacturer Standard Lead Time41 weeks
Order Code4228207
Your Part Number
294 In Stock
Need more?
294 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY331.790 (CNY374.9227) |
| 10+ | CNY290.310 (CNY328.0503) |
| 25+ | CNY240.550 (CNY271.8215) |
| 100+ | CNY215.670 (CNY243.7071) |
| 250+ | CNY199.070 (CNY224.9491) |
| 500+ | CNY195.090 (CNY220.4517) |
Price for:Each
Minimum: 1
Multiple: 1
CNY331.79 (CNY374.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No203622-2Copy
Manufacturer Standard Lead Time41 weeks
Order Code4228207
No. of Contacts50Contacts
No. of Rows10Rows
Row Pitch5.08mm
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
50Contacts
No. of Rows
10Rows
Contact Material
-
Gender
Plug
Row Pitch
5.08mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03901
