Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-966067-0Copy
Manufacturer Standard Lead Time15 weeks
Order Code3133991
Your Part Number
3,292 In Stock
Need more?
3,292 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.060 (CNY1.1978) |
| 500+ | CNY0.936 (CNY1.0577) |
| 1000+ | CNY0.884 (CNY0.9989) |
| 2500+ | CNY0.829 (CNY0.9368) |
| 5000+ | CNY0.812 (CNY0.9176) |
| 10000+ | CNY0.796 (CNY0.8995) |
Price for:Each
Minimum: 100
Multiple: 100
CNY106.00 (CNY119.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-966067-0Copy
Manufacturer Standard Lead Time15 weeks
Order Code3133991
Wire Ferrule TypeSingle Wire
Wire Size AWG Max11AWG
Conductor Area CSA4mm²
Pin Length12mm
Insulator ColourGrey
Product Range-
Overall Length20mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
4mm²
Insulator Colour
Grey
Overall Length
20mm
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
11AWG
Pin Length
12mm
Product Range
-
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
