Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-965261-1Copy
Manufacturer Standard Lead Time25 weeks
Order Code3134733
Product RangeTimer
Your Part Number
1,735 In Stock
Need more?
1,735 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.450 (CNY7.2885) |
| 50+ | CNY5.770 (CNY6.5201) |
| 100+ | CNY5.490 (CNY6.2037) |
| 250+ | CNY5.140 (CNY5.8082) |
| 500+ | CNY4.900 (CNY5.537) |
| 1500+ | CNY4.540 (CNY5.1302) |
Price for:Each
Minimum: 10
Multiple: 10
CNY64.50 (CNY72.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-965261-1Copy
Manufacturer Standard Lead Time25 weeks
Order Code3134733
Product RangeTimer
Product RangeTimer
No. of Positions4Ways
For Use WithAMP Timer Series Automotive Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Timer
No. of Positions
4Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
AMP Timer Series Automotive Contacts
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
