Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-881545-2Copy
Order Code2751486
Your Part Number
14,100 In Stock
28,000 more incoming. You can reserve stock now
14,100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.440 (CNY1.6272) |
| 100+ | CNY1.130 (CNY1.2769) |
| 500+ | CNY0.965 (CNY1.0904) |
| 1000+ | CNY0.846 (CNY0.956) |
| 2500+ | CNY0.807 (CNY0.9119) |
| 5000+ | CNY0.792 (CNY0.895) |
Price for:Each
Minimum: 10
Multiple: 10
CNY14.40 (CNY16.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-881545-2Copy
Order Code2751486
Accessory TypeShunt
For Use WithHeader Connectors
No. of Positions2Ways
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2-881545-2 is a 2-position red Novo open top Post Shunt made up of thermoplastic housing with 0.762µm gold contact mating area plated phosphor bronze contacts. It is suitable for use with the pin headers.
- UL94V-0 Flammability
- 3A Contact current
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Ways
Product Range
-
For Use With
Header Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000112
