Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-826632-0Copy
Manufacturer Standard Lead Time26 weeks
Order Code1580051
Product RangeAMPMODU MOD II
Your Part Number
112 In Stock
Need more?
112 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.860 (CNY47.3018) |
| 10+ | CNY35.550 (CNY40.1715) |
| 100+ | CNY32.160 (CNY36.3408) |
| 250+ | CNY28.770 (CNY32.5101) |
| 500+ | CNY27.230 (CNY30.7699) |
| 1000+ | CNY25.690 (CNY29.0297) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.86 (CNY47.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-826632-0Copy
Manufacturer Standard Lead Time26 weeks
Order Code1580051
Product RangeAMPMODU MOD II
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts40Contacts
Contact Termination TypeThrough Hole Straight
Product RangeAMPMODU MOD II
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2-826632-0 is a 40-position 2-row vertical Wire-to-Board Breakaway Header with gold-plated phosphor bronze pin contacts and green GV PBT housing. The plug supports through-hole termination method to PC board. It is applicable to printed circuit board.
- Square contact shape
- Through hole PCB mounting style
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
40Contacts
Product Range
AMPMODU MOD II
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002812
