Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-647123-4Copy
Manufacturer Standard Lead Time16 weeks
Order Code3437328
Product RangeMTA-156 Series
Your Part Number
644 In Stock
Need more?
644 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.470 (CNY24.2611) |
| 10+ | CNY18.260 (CNY20.6338) |
| 100+ | CNY15.520 (CNY17.5376) |
| 250+ | CNY14.690 (CNY16.5997) |
| 500+ | CNY13.860 (CNY15.6618) |
| 1000+ | CNY13.190 (CNY14.9047) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.47 (CNY24.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-647123-4Copy
Manufacturer Standard Lead Time16 weeks
Order Code3437328
Product RangeMTA-156 Series
Connector SystemsWire-to-Board
Pitch Spacing3.96mm
Contact Termination TypeThrough Hole
Product RangeMTA-156 Series
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Type-
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Tin Plated Contacts
Connector Type
-
Pitch Spacing
3.96mm
Product Range
MTA-156 Series
Contact Material
Copper Alloy
Connector Type
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000756
