Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-35110-1Copy
Manufacturer Standard Lead Time47 weeks
Order Code3133884
Product RangePIDG
Also Known As403665755
Your Part Number
2,281 In Stock
Need more?
2,281 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.900 (CNY5.537) |
| 100+ | CNY4.210 (CNY4.7573) |
| 250+ | CNY3.960 (CNY4.4748) |
| 500+ | CNY3.780 (CNY4.2714) |
| 1000+ | CNY3.610 (CNY4.0793) |
| 2500+ | CNY3.550 (CNY4.0115) |
Price for:Each
Minimum: 10
Multiple: 10
CNY49.00 (CNY55.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-35110-1Copy
Manufacturer Standard Lead Time47 weeks
Order Code3133884
Product RangePIDG
Also Known As403665755
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangePIDG
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
10AWG
Product Range
PIDG
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
1/4"
Conductor Area CSA
6mm²
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 2-35110-1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
