Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-32953-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code3438973
Product RangePLASTI-GRIP Series
Your Part Number
2,360 In Stock
Need more?
2,360 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.370 (CNY8.3281) |
| 50+ | CNY6.610 (CNY7.4693) |
| 100+ | CNY6.310 (CNY7.1303) |
| 250+ | CNY5.920 (CNY6.6896) |
| 500+ | CNY5.650 (CNY6.3845) |
| 1500+ | CNY5.400 (CNY6.102) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY73.70 (CNY83.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-32953-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code3438973
Product RangePLASTI-GRIP Series
Stud Size - MetricM6
Wire Size AWG Max16AWG
Product RangePLASTI-GRIP Series
Insulator ColourRed
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stud Size - Metric
M6
Product Range
PLASTI-GRIP Series
Insulator Material
PVC (Polyvinylchloride)
Wire Size AWG Max
16AWG
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001252
