Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-323994-2Copy
Order Code3797929
Product RangePIDG
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-323994-2Copy
Order Code3797929
Product RangePIDG
Insulator ColourYellow
Product RangePIDG
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
Conductor Area CSA-
Insulator MaterialNylon (Polyamide)
SVHCTo Be Advised
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
26AWG
Conductor Area CSA
-
SVHC
To Be Advised
Product Range
PIDG
Wire Size AWG Max
22AWG
Insulator Material
Nylon (Polyamide)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
