Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-321233-1Copy
Manufacturer Standard Lead Time27 weeks
Order Code3387404
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.840 (CNY5.4692) |
| 100+ | CNY4.150 (CNY4.6895) |
| 250+ | CNY3.900 (CNY4.407) |
| 500+ | CNY3.720 (CNY4.2036) |
| 1000+ | CNY3.550 (CNY4.0115) |
| 2500+ | CNY3.350 (CNY3.7855) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY48.40 (CNY54.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-321233-1Copy
Manufacturer Standard Lead Time27 weeks
Order Code3387404
Conductor Area CSA2.62mm²
Stud Size - Imperial#8
Insulator MaterialNylon (Polyamide)
Insulator ColourBlue
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Conductor Area CSA
2.62mm²
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
#8
Insulator Colour
Blue
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
