Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-2382278-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code4050683
Product RangeMCP 1.5K Series
Your Part Number
2,399 In Stock
Need more?
2,399 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.620 (CNY33.4706) |
| 10+ | CNY25.160 (CNY28.4308) |
| 100+ | CNY21.390 (CNY24.1707) |
| 250+ | CNY20.050 (CNY22.6565) |
| 500+ | CNY19.100 (CNY21.583) |
| 1000+ | CNY18.180 (CNY20.5434) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.62 (CNY33.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-2382278-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code4050683
Product RangeMCP 1.5K Series
Product RangeMCP 1.5K Series
For Use WithAMP MCP 1.5K Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Current Rating10A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCP 1.5K Series
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Current Rating
10A
For Use With
AMP MCP 1.5K Series Socket Contacts
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
