Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-2382274-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4050682
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.730 (CNY27.9449) |
| 10+ | CNY20.970 (CNY23.6961) |
| 100+ | CNY17.820 (CNY20.1366) |
| 250+ | CNY16.710 (CNY18.8823) |
| 500+ | CNY16.210 (CNY18.3173) |
| 1000+ | CNY15.710 (CNY17.7523) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.73 (CNY27.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-2382274-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4050682
Gender-
IP Rating-
Voltage Rating60V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
-
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
For Use With
AMP Heavy Duty Sealed Connector Series Tab Contacts
Voltage Rating
60V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003024
