Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-2366509-4Copy
Manufacturer Standard Lead Time15 weeks
Order Code3977685
Product RangeNTSEAL Series
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.350 (CNY148.4255) |
| 10+ | CNY111.650 (CNY126.1645) |
| 25+ | CNY104.660 (CNY118.2658) |
| 100+ | CNY98.380 (CNY111.1694) |
| 250+ | CNY93.690 (CNY105.8697) |
| 500+ | CNY87.840 (CNY99.2592) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.35 (CNY148.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-2366509-4Copy
Manufacturer Standard Lead Time15 weeks
Order Code3977685
Product RangeNTSEAL Series
Product RangeNTSEAL Series
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating24V
Current Rating13A
Technical Specifications
Product Range
NTSEAL Series
Voltage Rating
24V
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Current Rating
13A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059875
